Vishay Mbb02070C4709Fct00 Metal Film Resistor 47Ω Axial Lead 0.60 W 1% 50 PPM

MPN
MBB02070C4709FCT00
Brand
Vishay
EAN-13
2050009786632
Order Code
18-4490
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 300 in stock

Vishay MBB02070C4709FCT00 is a precision metal film resistor engineered to deliver consistent performance with its resistance value of 47 ohms. Designed with an axial lead configuration, this component offers a power rating of 0.60 watts and ensures high accuracy with a tolerance of 1%, alongside a temperature coefficient of 50 parts per million per degree Celsius. Its robust construction and specifications make it ideal for applications requiring precise regulation of current, such as in signal processing, measurement devices, and high-fidelity audio systems. Vishay commitment to quality is evident in this resistor's durability and reliability, making it suitable for both commercial and industrial applications where precise electrical characteristics are paramount.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 47Ω
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot