Vishay Mbb02070C4702Fct00 Metal Film Resistor 47KΩ Axial Lead 0.60 W 1%

MPN
MBB02070C4702FCT00
Brand
Vishay
EAN-13
2050009786922
Order Code
18-4488
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.053
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 550 in stock

Vishay MBB02070C4702FCT00 is a precision metal film resistor designed for demanding applications with a resistance value of 47 kO. This component is characterised by its axial lead configuration and provides a power rating of 0.60 watts with a tolerance of 1%. It exhibits excellent stability under varying environmental conditions, with a temperature coefficient of resistance of 50 ppm/°C. Typically used in precision circuitry where accurate and reliable performance is critical, this resistor is well suited for applications in instrumentation, medical equipment, and communication devices. The resistor is supplied in tape, facilitating automated handling and assembly processes in production environments.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 47kΩ
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot