Vishay Mbb02070C3302Fct00 Metal Film Resistor Axial 33KΩ 0.60 W 1% 1Pc

MPN
MBB02070C3302FCT00
Brand
Vishay
EAN-13
2050009786915
Order Code
18-4481
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.053
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 350 in stock

Vishay MBB02070C3302FCT00 is a precision metal film resistor designed for applications requiring high stability and low tolerance. This component features a resistance value of 33 kO, is configured with axial leads, and can handle a power rating of 0.60 watts with a tight tolerance of 1%. It also exhibits a temperature coefficient of 50 parts per million per degree Celsius, which makes it suitable for circuits that demand high accuracy over varying temperatures. Common engineering applications include use in analogue circuits, feedback networks, and precision instrumentation where consistent performance and reliability are critical. The product is supplied in tape format for efficient mass production assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 33kΩ
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot