Vishay Mbb02070C2701Fct00 Metal Film Resistor 2.7KΩ Axial Lead 0.60 W 1% 50 P

MPN
MBB02070C2701FCT00
Brand
Vishay
EAN-13
2050009786809
Order Code
18-4478
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 345 in stock

Vishay MBB02070C2701FCT00 is a metal film resistor designed for precision applications, featuring a resistance of 2.7 kO and an axial lead form factor. With a power rating of 0.60 watts and a tolerance of 1%, this resistor ensures reliable performance in electronic circuits where stability and accuracy are paramount. The temperature coefficient of 50 ppm/°C highlights its suitability for environments where temperature fluctuations are a concern. This resistor is often employed in precision instrumentation, control systems, and audio equipment due to its consistency and reliability. The product is supplied in tape format, facilitating easy handling and assembly in automated processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 2.7kΩ
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot