Vishay Mbb02070C2203Fct00 Metal Film Resistor 220KΩ Axial 0.60W 1% 50PPM °C

MPN
MBB02070C2203FCT00
Brand
Vishay
EAN-13
2050009786946
Order Code
18-4475
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

Vishay MBB02070C2203FCT00 is a precision metal film resistor with a resistance value of 220 kO and is characterised by its axial lead configuration. This resistor is built to handle a power rating of 0.60 watts with a tolerance of 1%, ensuring reliable performance. It offers a temperature coefficient of 50 ppm/°C, making it suitable for applications requiring stability over a wide temperature range. Such resistors are commonly utilised in electronic circuits where precise current control is necessary, including amplifiers, filters, and instrumentation equipment. With its robust construction and precise tolerances, the Vishay MBB02070C2203FCT00 is ideal for use in both consumer electronics and industrial applications where durability and precision are crucial.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 220kΩ
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot