Vishay Mbb02070C2202Fct00 Resistor 22 Kohm 0.60 W 1% Axial Metal Film

MPN
MBB02070C2202FCT00
Brand
Vishay
EAN-13
2050009786908
Order Code
18-4474
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Vishay MBB02070C2202FCT00 is a high-precision metal film resistor designed for applications requiring stable and reliable resistance. With a resistance value of 22 kO, it offers a power rating of 0.60 W and a tolerance of 1%, ensuring minimal deviation under specified conditions. This resistor features axial leads, making it suitable for through-hole mounting in electronic circuits. It has a temperature coefficient of 50 ppm/°C, which ensures performance stability across varying temperatures. Commonly utilised in precision instrumentation, control systems, and signal processing, this resistor is supplied in tape packaging, facilitating easy integration into automated assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 22kΩ
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot