Vishay Mbb02070C2200Fct00 Metal Film Resistor 220Ω Axial Lead 0.60 W 1%

MPN
MBB02070C2200FCT00
Brand
Vishay
EAN-13
2050009786670
Order Code
18-4472
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.093
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 300 in stock

Vishay MBB02070C2200FCT00 is a high-precision metal film resistor designed for applications requiring exact resistive performance. This axial lead resistor offers a resistance of 220 ohms with a power rating of 0.60 watts and a tolerance of 1%, ensuring consistent reliability in circuit applications. Its temperature coefficient stands at 50 ppm/°C, making it suitable for environments with varying thermal conditions. The resistor is commonly used in precision circuits such as audio equipment, instrumentation, and control systems, where stability and accuracy are paramount. Its construction and packaging also allow for seamless integration into axial configurations, ensuring versatility across various electronic applications.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 220Ω
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot