Vishay Mbb02070C1801Fct00 Metal Film Resistor 1.8KΩ 0.60 W 1% Axial Lead

Vishay Mbb02070C1801Fct00 Metal Film Resistor 1.8KΩ 0.60 W 1% Axial Lead

MPN
MBB02070C1801FCT00
Brand
Vishay
EAN-13
2050009786786
Order Code
18-4471

Discontinued


Vishay MBB02070C1801FCT00 is a precision metal film resistor known for its reliability and accuracy, with a resistance value of 1.8 kO. This component features an axial lead configuration and is constructed to handle a power rating of 0.60 watts with a tight tolerance of 1%, making it suitable for applications requiring precise resistance values. The resistor exhibits a temperature coefficient of 50 ppm/°C, ensuring stability across a range of temperatures. Engineers commonly utilise the Vishay MBB02070C1801FCT00 in applications such as signal processing, instrumentation, and other circuits where low noise and precision are critical. Packaged in tape, it facilitates efficient handling and integration into automated assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 1.8kΩ
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Trustpilot