Vishay Mbb02070C1501Fct00 Metal Film Resistor 1.5KΩ Axial Lead 0.60 W 1%

MPN
MBB02070C1501FCT00
Brand
Vishay
EAN-13
2050009786779
Order Code
18-4469
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 370 in stock

Vishay MBB02070C1501FCT00 is a precision metal film resistor characterised by its 1.5 kO resistance with 1% tolerance and an axial lead configuration, making it suitable for a range of electronic applications. This resistor supports a power rating of 0.60 watts and exhibits excellent thermal stability, with a temperature coefficient of resistance rated at 50 ppm/°C, ensuring reliable performance in temperature-varying environments. Engineered for precision circuits, it is typically utilised in applications requiring stable and accurate resistance values, such as signal processing, audio equipment, and instrumentation. The component is packaged in tape form, facilitating its integration into automated assembly processes, and its compact design lends itself well to densely packed circuits where space is at a premium.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 1.5kΩ
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot