Easter Opening Hours and Delivery Dates here
Vishay MBB02070C1500FC100 150R 1% Metal Film Resistor Box 1000

Vishay MBB02070C1500FC100 150R 1% Metal Film Resistor Box 1000

Order Code:

62-7694

Brand: Vishay MPN: MBB02070C1500FC100

Discontinued


150R 1% 0.6W metal film resistor from the BC components MRS25 series. Industry standard, high quality,high power and with low noise. Suitable for all general purpose applications. Supplied in an ammo pack of 1000.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 150Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Case Type Axial

Alternatives (1)


Trustpilot