Vishay Mbb02070C1009Fct00 Metal Film Resistor 10Ω Axial 0.60 W 1% 50 PPM °C

MPN
MBB02070C1009FCT00
Brand
Vishay
EAN-13
2050009786601
Order Code
18-4464
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.053
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 198 in stock

Vishay MBB02070C1009FCT00 is a precision-engineered metal film resistor designed with a resistance of 10 ohms. This component features an axial lead configuration, capable of handling a power rating of 0.60 watts, which ensures reliable performance in various electronic circuits. With a tolerance of 1% and a temperature coefficient of 50 ppm/°C, it offers stable operation under varying environmental conditions. Suitable for applications requiring precise current regulation and voltage division, this resistor is commonly used in communication devices, medical instruments, and automotive electronics. The product is available in tape packaging, facilitating efficient assembly in manufacturing processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 10Ω
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot