Vishay Mbb02070C1003Fct00 Metal Film Resistor 100KΩ Axial Lead 0.60 W 1%

MPN
MBB02070C1003FCT00
Brand
Vishay
EAN-13
2050009786939
Order Code
18-4463
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 350 in stock

Vishay MBB02070C1003FCT00 is a metal film resistor with a resistance value of 100 kO and features axial leads. This component is designed to handle a power rating of 0.60 watts with a tolerance of 1% and a temperature coefficient of 50 ppm/°C. It is ideal for applications requiring precision and stability, such as in signal processing, instrumentation, and electronic circuits where accuracy and reliability are critical. Due to its tape packaging, it facilitates automated assembly processes, making it suitable for high-volume production environments. This resistor is frequently utilised in automotive, telecommunication, and industrial controls, where performance under varying environmental conditions is essential.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 100kΩ
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot