Vishay Mbb02070C1002Fct00 Metal Film Resistor 10KΩ Axial Lead 0.60 W 1%

MPN
MBB02070C1002FCT00
Brand
Vishay
EAN-13
2050009786878
Order Code
18-4462
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.030
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

Vishay MBB02070C1002FCT00 is a high-precision metal film resistor designed for applications requiring stability and reliability. This resistor features a nominal resistance of 10 kO with an axial lead configuration and a power rating of 0.60 watts, offering a tolerance of 1% and a low temperature coefficient of 50 ppm/°C. Encapsulated in a standard 0603 size, it presents an optimal solution for surface-mount technology integration. Frequently employed in precision circuits, these resistors are ideal for use in instrumentation, medical equipment, and other demanding electronic applications where consistent performance is critical. This component is commonly supplied in taped format, facilitating easy handling and automated placement during assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 10kΩ
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot