Vishay Mbb02070C1001Fct00 Resistor 1KΩ Metal Film Axial 0.60 W 1% 50 PPM °C

MPN
MBB02070C1001FCT00
Brand
Vishay
EAN-13
2050009786755
Order Code
18-4461
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 145 in stock

Vishay MBB02070C1001FCT00 is a metal film resistor with an axial lead configuration, offering a resistance value of 1 kO. This component is designed to support a power rating of 0.60 watts and features a tolerance of one per cent, ensuring precise electronic function. The resistor exhibits a temperature coefficient of 50 ppm/°C, which contributes to its stability and performance across varying thermal conditions. Widely used in precision applications, this resistor is suitable for circuits where accuracy and reliability are paramount, such as in calibration equipment, measuring devices, and audio applications. Its construction and specifications make it a robust choice for both industrial and consumer electronic designs.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 1kΩ
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot