Vishay MBA02040C4701FCT00 Metal film resistor 4.7 kΩ Axial lead 0.40W 1%

MPN
MBA02040C4701FCT00
Brand
Vishay
EAN-13
2050009786571
Order Code
18-4459
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
150+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 457 in stock

Vishay MBA02040C4701FCT00 is a high-precision metal film resistor designed with an impedance of 4.7 kO. This axial lead resistor offers a power rating of 0.40 W and maintains a tolerance of ±1%, making it suitable for applications requiring consistent performance and reliability. Utilising robust materials, Vishay's metal film resistor provides stability and low noise characteristics, ideal for analogue circuits and signal processing tasks. Commonly employed in precision instrumentation and control systems, this resistor ensures dependable functionality in various electronic designs. Its compact design allows for straightforward integration into existing circuit layouts, catering to space-constrained applications.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 4.7kΩ
Tolerance 1%
Voltage 200V
Power Rating 0.40W
PPM 50ppm/°C
Content 1
Diameter 1.60mm
Dimensions (Ø x L) 1.60 mm x 3.60 mm
Length 3.60mm
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot