Vishay MBA02040C2200FCT00 Metal film resistor 220 Ω Axial lead 0.40 W 1%

MPN
MBA02040C2200FCT00
Brand
Vishay
EAN-13
2050009786533
Order Code
18-4456
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
150+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 249 in stock

Vishay MBA02040C2200FCT00 is a metal film resistor with a resistance value of 220 ohms, designed for applications requiring precision and stability. This axial lead resistor can handle a power rating of 0.40 watts and maintains a tolerance of 1%, making it suitable for use in circuits where accuracy is crucial. The metal film construction ensures low noise and high performance under varying environmental conditions, providing reliable impedance in a range of electronic applications. Commonly utilised in audio equipment, instrumentation, and precise analogue circuits, this resistor is ideal for engineers seeking dependable componentry in their designs.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 220Ω
Tolerance 1%
Voltage 200V
Power Rating 0.40W
PPM 50ppm/°C
Content 1
Diameter 1.60mm
Dimensions (Ø x L) 1.60 mm x 3.60 mm
Length 3.60mm
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot