Vishay MBA02040C1002FCT00 Metal film resistor 10 kΩ Axial lead 0.40 W 1%

MPN
MBA02040C1002FCT00
Brand
Vishay
EAN-13
2050009786588
Order Code
18-4453
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
150+ £0.113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,062 in stock

Vishay's MBA02040C1002FCT00 is a precision metal film resistor designed for high reliability and stability in demanding applications. With a resistance of 10 kO and a power rating of 0.40 W, this axial lead component offers an impressive accuracy with a tolerance of 1%, making it suitable for precise electronic circuits where impedance control is vital. The metal film construction ensures excellent performance characteristics, including low noise and a temperature coefficient conducive to environments experiencing fluctuating thermal conditions. Commonly utilised in audio, telecommunications, and precision measurement systems, this resistor is engineered to provide consistent electrical performance in both commercial and industrial settings. The Vishay MBA02040C1002FCT00 meets the rigorous demands of professional engineers seeking dependable components for advanced circuit designs.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 10kΩ
Tolerance 1%
Voltage 200V
Power Rating 0.40W
PPM 50ppm/°C
Content 1
Diameter 1.60mm
Dimensions (Ø x L) 1.60 mm x 3.60 mm
Length 3.60mm
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot