Vishay MAL204218229E3 Electrolytic capacitor Axial lead 22µF 385V 18x30mm

Order Code:

18-4451

Brand: Vishay MPN: MAL2 042 18229E3 EAN-13: 4064161166551
Qty Unit Price (Ex VAT)
2+ £2.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
158 in stock, despatched in 4 working days

Vishay's MAL204218229E3 is an electrolytic capacitor featuring axial leads, with a capacitance of 22 microFarads and a voltage rating of 385 volts. With dimensions measuring 18x30 mm, it is designed for robust performance in applications demanding reliable energy storage and filtering capabilities. This type of component is often utilised in power supply circuits, audio amplifiers, and various industrial electronics that require stable voltage regulation and transient voltage suppression. The product's high voltage tolerance and compact size make it an ideal choice for developers seeking efficient space utilisation without compromising on electrical specifications.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Electrolytic capacitor
Capacitance 22µF
Tolerance +50%
Voltage 385V
Dimensions (Ø x L) 18 mm x 30 mm
Content 1
Diameter 18mm
Length 30mm
Max. temperature +85°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot