Vishay MAL2 038 58471E3 Electrolytic capacitor 470 µF 63V Radial Lead

Order Code:

18-4450

Brand: Vishay MPN: MAL2 038 58471E3 EAN-13: 4064161166544
Qty Unit Price (Ex VAT)
10+ £0.754
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,282 in stock, despatched in 4 working days

Vishay MAL2 038 58471E3 is a high-quality electrolytic capacitor rated at 470 µF with a voltage of 63V, designed for use in demanding electrical environments. This radial lead capacitor is distinguished by its reliable performance in filtering and buffering applications, which is crucial in power supply circuits, DC-DC converters, and various industrial electronic assemblies. Engineered for durability, it ensures effective energy storage and discharge, contributing to the stability and efficiency of the systems it is integrated into. Electrolytic capacitors like the Vishay MAL2 038 58471E3 are essential in smoothing rectified AC outputs and maintaining voltage across components in automotive, telecommunications, and consumer electronics applications.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Electrolytic capacitor
Capacitance 470µF
Tolerance +20%
Voltage 63
Dimensions (Ø x L) 13 mm x 30 mm
Content 1
Diameter 13mm
Length 30mm
Max. temperature +85°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot