Vishay IRFD110PBF MOSFET N Channel 1A 100V DIP4

Vishay IRFD110PBF MOSFET N Channel 1A 100V DIP4

MPN
IRFD110PBF
Brand
Vishay
EAN-13
2050000042409
Order Code
54-4383

Discontinued


A high power N Channel MOSFET with a VDS of 100V, RDS(ON) of 0.54Ω, and a Qg of 8.3nC. The MOSFET has a rugged, cost effective package and is suitable for a wide range of applications.


  • DIL-4 package
  • Fast switching
  • Fully avalanche rated
  • Easy to parallel
  • Simple drive requirements
  • UL Approved

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type MOSFET
Channel Type N-Channel
Drain Current 1A
Package Type DIL-4
Gate Source Voltage 20V
Drain-Source Breakdown Voltage 100V
Drain-Source On-Resistance 0.54O
Power Dissipation 1.3W

Trustpilot