Vishay IRF9510 MOSFET P Channel 4A 100V TO220

MPN
IRF9510PBF
Brand
Vishay
Order Code
54-4376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £0.631
50+ £0.498
100+ £0.424
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 358 in stockAdditional quantity lead time 14 days

A high power P Channel MOSFET with a VDS of 100V, RDS(ON) of 1.2Ω, and a Qg of 8.7nC. The MOSFET has a rugged, cost effective package and is suitable for a wide range of applications.


  • TO-220 Package
  • Fast switching
  • Fully avalanche rated
  • Easy to parallel
  • Simple drive requirements
  • UL Approved

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type MOSFET
Channel Type P-Channel
Drain Current 4A
Package Type TO-220
Gate Source Voltage 20V
Drain-Source Breakdown Voltage 100V
Drain-Source On-Resistance 1.2Ω
Power Dissipation 43W

Reviews

Be the first to submit a review

Trustpilot