Vishay IRF730PBFF730 Mosfet N 400V 5.5A T0220

MPN
IRF730PBF
Brand
Vishay
Order Code
47-5614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.690
25+ £0.594
100+ £0.583
250+ £0.552
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 178 in stockAdditional quantity lead time 14 days

N channel power MOSFET supplied in a TO-220 package from Vishay, one of the industry's leading manufacturers.

The combination of fast switching times, rugged device construction and low ON resistance give a device which is versatile yet cost-effective.


  • Drain-source breakdown voltage 400V
  • Drain-source on-resistance 1.0R
  • Drain current 5.5A
  • Gate source voltage 20V
  • Power 74W

Note: Previously manufactured under the International Rectifier name.


To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Channel Type N-Channel
Drain Current 5.5A
Package Type TO-220AB
Gate Source Voltage 20V
Drain-Source Breakdown Voltage 400V
Drain-Source On-Resistance 1.0Ω
Power Dissipation 74W

Reviews

Be the first to submit a review

Accessories


Trustpilot