Vishay IRF640NPBF IR640 Mosfet N 200V 18A

MPN
IRF640NPBF
Brand
Vishay
Order Code
47-0524
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.718
25+ £0.607
100+ £0.496
250+ £0.443
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 103 in stockAdditional quantity lead time 5 months

N channel power MOSFET supplied in a TO-220 package from Vishay, one of the industry's leading manufacturers.

The combination of fast switching times, rugged device construction and low ON resistance give a device which is versatile yet cost-effective.


  • Drain-source breakdown voltage 200V
  • Drain-source on-resistance 0.18R
  • Drain current 18A
  • Gate source voltage 20V
  • Power 125W

Note: Previously manufactured under the International Rectifier name.


To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Channel Type N-Channel
Drain Current 18A
Package Type TO-220AB
Gate Source Voltage 20V
Drain-Source Breakdown Voltage 200V
Drain-Source On-Resistance 0.18Ω
Power Dissipation 125W

Reviews

Be the first to submit a review

Accessories


Trustpilot