Vishay HFA08TB60 Fast Recovery Diode 8A 600V TO220

Image Representative of Range

Vishay HFA08TB60 Fast Recovery Diode 8A 600V TO220

MPN
VS-HFA08TB60PBF
Brand
Vishay
EAN-13
2050000050268
Order Code
54-6073
Country of Origin
USA

Discontinued


A 600V 8A TO-packaged soft recovery, fast switching rectifier diode that is suitable for fast use in high frequency rectifiers of switch mode power supplies, inverters, freewheeling diodes, DC/DC converters, and other power switching applications.


  • TO-220AC Case
  • High surge current capability
  • Glass passivated junction
  • Fast recovery time
  • Low forward voltage
  • Low leakage current

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type HFA08TB60
Current 8A
Forward Voltage 2.1V
Peak Reverse Voltage 600V
Package Style TO-220AC
Thermal Resistance 80°C/W

Trustpilot