Vishay DCu08051120 Cermet Resistor 120Ω 0805 SMD 0.125 W 1% Tape Cut

MPN
DCU 0805 1 120
Brand
Vishay
EAN-13
2050000110245
Order Code
18-4429
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
1600+ £0.0021
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,833 in stock

Vishay DCu08051120 is a 120-ohm cermet resistor featuring a compact 0805 Surface-Mounted Device (SMD) form factor, suitable for densely packed electronic circuits. This resistor offers a tolerance of 1% and a power rating of 0.125 watts, making it ideal for precise resistance applications in automated and miniaturised electronic systems. With a temperature coefficient of 100 parts per million, it maintains stability across a range of operating conditions. Engineers frequently use this resistor in signal processing, telecommunications equipment, and other applications where space is constrained, and high performance is required. Its placement on tape cut packaging ensures ease of use in automated assembly processes while minimising waste.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type DCU 0805
Resistance 120Ω
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Reviews

Be the first to submit a review

Trustpilot