Vishay DCu0805 Cermet Resistor 680Ω SMD 0805 0.125W 1% 100PPM Tape Cut

Vishay DCu0805 Cermet Resistor 680Ω SMD 0805 0.125W 1% 100PPM Tape Cut

MPN
DCU 0805 1 680
Brand
Vishay
EAN-13
2050000110412
Order Code
18-4443
Country of Origin
China

Discontinued


Vishay DCu0805 Cermet Resistor, part number 427845, is a precision surface-mount device designed for electronic circuit applications requiring reliability and accuracy. This resistor features a resistance value of 680 ohms with a power rating of 0.125 watts in the 0805 package size, offering a tolerance of 1% and a temperature coefficient of 100 ppm/°C. The cermet composition ensures stability under varying temperature and humidity conditions, making it suitable for use in high-frequency and precision circuits such as medical diagnostic equipment, telecommunications, and instrumentation. This resistor type is delivered in a tape-cut format for ease of use in automated pick-and-place assembly processes. The adherence to industry-standard parameters makes it an integral component in designing dependable electronic systems.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type DCU 0805
Resistance 680Ω
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Trustpilot