Vishay DCu 0805 Resistor Cermet 30KΩ SMD 0805 0.125 W 1% 100 PPM Tape Cut

Vishay DCu 0805 Resistor Cermet 30KΩ SMD 0805 0.125 W 1% 100 PPM Tape Cut

Order Code:

18-4436

Brand: Vishay MPN: DCU 0805 1 30k EAN-13: 2050000110801

Discontinued


Vishay DCu 0805 Resistor, with the Manufacturer's Part Number 428230, is a precision-engineered component designed for optimal performance in electronic circuits requiring stable resistance characteristics. This cermet resistor features a resistance of 30 kO and is packaged in a surface-mount device (SMD) format with a 0805 package code. Offering a power rating of 0.125 W and a tolerance of 1%, this resistor maintains its reliability across a range of temperatures, with a temperature coefficient of 100 parts per million (ppm). Commonly utilised in applications such as telecommunications, automotive systems, and industrial equipment, the precision and stability of the DCu 0805 make it ideal for use in sensitive electronic circuitry. Each resistor is delivered in a tape cut format, allowing for ease of integration into automated assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type DCU 0805
Resistance 30kO
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Trustpilot