Vishay Crcw12064K70Fktabc Resistor 4.7KΩ 1206 SMD 0.25 W 1% 1Pc Tape

MPN
CRCW12064K70FKTABC
Brand
Vishay
EAN-13
2050009795467
Order Code
18-4420
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0121
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,299 in stock

Vishay CRCW12064K70FKTABC is an electronic component specifically designed to meet the demands of precision circuitry, offering a resistance of 4.7 kO with a 1% tolerance. This 1206 surface-mount device (SMD) resistor is built with ceramic material, ensuring stability and reliability for circuit applications. It has a power rating of 0.25 watts, making it suitable for applications where efficient energy management is critical. Engineers commonly utilise this resistor in various applications such as power supplies, industrial equipment, and consumer electronics, where adherence to precise electrical specifications is required. The resistor is supplied in tape form, facilitating automated assembly processes in high-volume manufacturing environments.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 4.7kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot