Vishay Crcw120647R0Fktabc Cermet Resistor 47Ω SMD 1206 0.25 W 1% 1Pc

MPN
CRCW120647R0FKTABC
Brand
Vishay
EAN-13
2050009795306
Order Code
18-4419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,400 in stock

Vishay CRCW120647R0FKTABC is a precision cermet resistor with a resistance of 47 ohms, designed for surface mount applications in the standard 1206 package configuration. This component supports a power rating of 0.25 watts and features a tolerance of 1%, making it suitable for applications requiring reliable and consistent resistance values. The resistor's robust construction allows it to perform effectively in various electronic circuits, particularly in consumer electronics, telecommunications, and industrial controls where precise resistance is crucial. Packaged in tape, this resistor also facilitates automated assembly processes, enhancing efficiency in manufacturing environments.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 47Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot