Vishay Crcw12062K20Fktabc Cermet Resistor 2.2KΩ SMD 1206 0.25 W 1% Tape

MPN
CRCW12062K20FKTABC
Brand
Vishay
EAN-13
2050009795429
Order Code
18-4409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0110
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,394 in stock

Vishay CRCW12062K20FKTABC is a high-quality cermet resistor, precisely designed for surface mount applications in the 1206 form factor. This resistor offers a resistance value of 2.2 kO, with a tolerance of 1%, and is capable of handling a power rating of 0.25 watts. Engineered with precision and reliability in mind, it is well-suited for a wide range of electronic devices requiring stable and consistent resistance performance. Typical applications include use in signal conditioning, filter circuits, and power management systems where space-efficient, surface-mounted components are essential. Packaged in tape format, this component facilitates ease of use in automated assembly processes common in modern electronics manufacturing.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 2.2kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot