Vishay Crcw120622R0Fktabc Cermet Resistor 22Ω SMD 1206 0.25W 1% Tape

MPN
CRCW120622R0FKTABC
Brand
Vishay
EAN-13
2050009795290
Order Code
18-4407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,700 in stock

Vishay CRCW120622R0FKTABC is a precision cermet resistor specifically designed for surface mounting on circuit boards. This component features a resistance value of 22 ohms, housed within a 1206 package, and is capable of handling a power rating of 0.25 watts with a tolerance of 1%. This specification makes it ideal for applications requiring stable and reliable performance under various thermal conditions, such as in telecommunications, automotive, and consumer electronics. The resistor's construction supports its use in high-density circuit layouts, providing excellent repeatability and stability over time. Additionally, it is delivered in tape form, facilitating automated assembly and efficient handling during the manufacturing process.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 22Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot