Vishay Crcw1206220Rfktabc Cermet Resistor 220Ω SMD 1206 0.25 W 1 Percent

MPN
CRCW1206220RFKTABC
Brand
Vishay
EAN-13
2050009795337
Order Code
18-4405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0066
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,600 in stock

Vishay CRCW1206220RFKTABC is a precision cermet resistor with a resistance of 220 ohms, specifically designed for surface mount applications adhering to the 1206 package size. This component provides a maximum power rating of 0.25 watts and maintains a tolerance of 1%, making it suitable for circuits requiring high reliability and accuracy. The resistor is ideal for use in demanding environments where stability and precision are paramount, such as in the automotive, telecommunications, and computing industries. Its small footprint and robust performance make it an excellent choice for compact circuit designs requiring reliable resistance over a wide temperature range. The Vishay CRCW series is widely used in applications where consistent performance and space efficiency are key considerations.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 220Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot