Vishay Crcw120615K0Fktabc Cermet Resistor 15KΩ SMD 1206 0.25 W 1% 1Pc

MPN
CRCW120615K0FKTABC
Brand
Vishay
EAN-13
2050009795498
Order Code
18-4400
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0061
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,835 in stock

Vishay CRCW120615K0FKTABC is a precision cermet resistor characterised by a resistance of 15 kO, designed in a 1206 surface-mount device (SMD) package. This resistor is suited for high-reliability applications, providing a power rating of 0.25 watts with a tolerance of 1%, which ensures stability and accuracy in critical circuits. Its compact SMD design facilitates automated assembly and is particularly advantageous in space-constrained electronic layouts. Frequently employed in signal processing and precision electronic circuitry, the resistor plays a vital role in controlling and managing current within complex systems, making it ideal for use in telecommunications, computing, and instrumentation.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 15kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot