Vishay Crcw120610K0Fktabc Cermet Resistor 10KΩ SMD 1206 0.25 W 1% 1Pc

MPN
CRCW120610K0FKTABC
Brand
Vishay
EAN-13
2050009795481
Order Code
18-4397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0075
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,730 in stock

Vishay CRCW120610K0FKTABC is a high-precision cermet resistor designed with a resistance of 10 kO and packaged in a 1206 surface-mount device (SMD) form factor. This resistor features a power rating of 0.25 watts and offers a tolerance of 1%, making it suitable for applications requiring precise resistance values. Its construction provides excellent thermal and electrical stability, often utilised in critical circuits such as those in telecommunications, automotive electronics, and industrial controls. The resistor is supplied in tape packaging, facilitating automated assembly processes commonly used in manufacturing environments. With its robust design, the Vishay CRCW120610K0FKTABC is a reliable choice for engineers seeking high performance in compact electronic designs.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 10kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot