Vishay Crcw1206100Rfktabc Resistor 100Ω SMD 1206 0.25 W 1% 1Pc Tape

MPN
CRCW1206100RFKTABC
Brand
Vishay
EAN-13
2050009795313
Order Code
18-4396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0092
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,206 in stock

Vishay CRCW1206100RFKTABC is a precision SMD resistor featuring a resistance value of 100 ohms, designed in a 1206 package. This cermet resistor is engineered to handle a power rating of 0.25 watts with a tolerance of 1%, ensuring reliable and stable performance under varying operational conditions. This component is suitable for use in precision circuits requiring consistent resistive loads, such as those found in communication devices, automotive electronics, and industrial instrumentation. The product is delivered on tape, facilitating efficient automatic placement on printed circuit boards for streamlined manufacturing processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 100Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot