Vishay Crcw1206100Kfktabc Cermet Resistor 100KΩ SMD 1206 0.25 W 1% 1Pc

MPN
CRCW1206100KFKTABC
Brand
Vishay
EAN-13
2050009797539
Order Code
18-4395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
700+ £0.0066
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,800 in stock

Vishay CRCW1206100KFKTABC is a precision surface-mount device (SMD) resistor designed for applications requiring high reliability and accuracy. This cermet resistor has a resistance value of 100 kO, housed in a compact 1206 package, supporting power dissipation up to 0.25 watts with a tolerance of 1%. The resistor is constructed to meet the rigorous demands of modern electronic circuits, offering stability and enhanced performance across a broad range of environments. It is particularly suited for use in instrumentation, communication equipment, and consumer electronics where precise resistance values are critical. Reliable and versatile, this component is typically provided in tape format for ease of automated assembly.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 100kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 0.55 mm
Height 0.55mm
Length 3.2mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Cermet resistor
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot