Vishay CRCW12060000Z0TABC resistor SMD 0 ohm 100 ppm/C pack of 5000

Order Code:

18-4394

Brand: Vishay MPN: CRCW12060000Z0TABC

Discontinued


Vishay CRCW12060000Z0TABC is a product, also catalogued as 3454692. This surface-mount resistor provides a nominal resistance of 0 ohms, serving primarily as a jumper for routing electrical signals on a printed circuit board without the need for a physical wire. With a thermal coefficient of 100 ppm/°C, the device maintains its electrical characteristics across a range of temperatures, ensuring reliability in diverse operating environments. It is particularly well-suited for high-density applications where efficient space utilisation is critical, and it supports automated assembly processes commonly utilised in modern electronic manufacturing. Packaged in quantities of 5,000, it offers seamless integration into mass production and is ideal for consumer electronics, automotive systems, and industrial equipment.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Content 5000
Dimensions (L x W x H) 3.2 x 1.6 x .6 mm
Height .6mm
Length 3.2mm
Operating temperature (max.) 125°C
Operating temperature (min.) 55°C
Product Type SMD resistor
Resistance 0O
Temperature Coefficient 100ppm/°C
Width 1.6mm

Trustpilot