Vishay Crcw Cermet Resistor 150Ω SMD 0805 0.125 W 1 % 100 PPM 1Pc

MPN
D-/CRCW
Brand
Vishay
EAN-13
2050000110269
Order Code
18-4423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1000+ £0.0036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,678 in stock

Vishay CRCW0805150RFKEA is a surface-mount cermet resistor featuring a resistance value of 150 ohms and designed in the 0805 package format, making it suitable for compact circuit designs. This resistor offers a power rating of 0.125 watts, a tolerance of 1 percent, and a temperature coefficient of 100 parts per million, ensuring precise performance and reliability in electronic applications. The component is typically employed in various engineering applications, such as in electronic circuits for voltage regulation, current sensing, and signal processing, where space constraints and efficient power dissipation are critical. With its robust construction and precise specifications, the Vishay CRCW series resistor is an essential component for high-precision and stability-dependent circuits.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 150Ω
Power Rating 0.125W
Content 1
Design Type Thick film
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Reviews

Be the first to submit a review

Trustpilot