Vishay CNY70 Optoelectronic Reflective Coupler High Photo-Sensitivity

MPN
CNY 70
Brand
Vishay
EAN-13
2050000069192
Order Code
10-9032
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.635
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 375 in stock

The Vishay CNY 70 optoelectronic reflective coupler is a compact sensor measuring 7x7x6 mm designed for detecting proximity and movement. It is commonly used in applications requiring photoelectric detection, such as light barriers and proximity switches. Manufactured by Vishay, this reflective optical sensor is ideal for integrating sensing capabilities into various electronic components.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Reflective optical sensor
Spectrums Detected 950nm
Connection Soldering pins
Connector THT
Dim (L x W x H) 7 x 7 x 6 mm
Forward Voltage 1.25V
Forward Voltage U(F) 1.25V
Height 6mm
Length 7mm
Misc Attribute 1 Optoelectronic reflex coupler
Range 0.3mm
Width 7mm

Reviews

Be the first to submit a review

Trustpilot