Vishay BYV27-200-TAP Rectifier Diode Array 2A SOD57 Tape Bridges

MPN
BYV27-200-TAP
Brand
Vishay
EAN-13
2050009810788
Order Code
18-4390
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.644
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Vishay's BYV27-200-TAP is a high-performance bridge rectifier diode housed in a SOD-57 package, designed to handle a forward current of 2 amperes, making it suitable for a wide range of power rectification tasks. This component features a reverse recovery time typical of fast diodes, contributing to its efficiency in circuits where rapid switching is necessary. It is specifically engineered to withstand a peak repetitive reverse voltage of up to 200 volts, ensuring robust performance in demanding conditions. These attributes make the BYV27-200-TAP ideal for use in power supplies, converters, and motor drive applications where reliable rectification is critical. The tape packaging facilitates automated assembly processes, enhancing the efficiency of manufacturing electronic assemblies.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type BYV27-200-TAP
Enclosure SOD 57
Forward current I(F) 2A
Forward Voltage U(F) 1.07V
Maximum Operating Temperature 175°C
Mounting Type Through-hole mounting
Operating temperature (min.) -55°C
Product Type Rectifier
Reverse reCovery Time T(rr) 25ns
U(RRM) 200V

Reviews

Be the first to submit a review

Trustpilot