Vishay BPW34 Photodiode 1100nm 65° high sensitivity light detecting

MPN
BPW34
Brand
Vishay
EAN-13
2050009810757
Order Code
18-4389
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.940
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 183 in stock

Vishay BPW34 photodiode, also referred to by the alternate description 3028248, is a high-sensitivity light detecting component designed for applications requiring precise infrared light sensitivity. This product features a spectral sensitivity range extending up to 1100 nm, making it ideal for infrared detection tasks. With a viewing angle of 65 degrees, the BPW34 is engineered to effectively capture light across a broad field. Its technical characteristics enable use in various engineering applications, including ambient light sensing in electronic devices, optical communication systems, and general purpose photometry. Constructed to operate reliably under diverse environmental conditions, this photodiode serves as a robust component for both commercial and industrial applications.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Photodiode
Spectrums Detected 1100nm
Detection Angle 65°
Wavelength (min.) 430nm

Reviews

Be the first to submit a review

Trustpilot