Vishay 8ETU04 Ultra Fast Diode 8A 400V TO220

Vishay 8ETU04 Ultra Fast Diode 8A 400V TO220

MPN
8ETU04
Brand
Vishay
EAN-13
2050000049286
Order Code
54-6064
Country of Origin
USA

Discontinued


A 400V 8A TO-packaged soft recovery, fast switching rectifier diode that is suitable for fast use in high frequency rectifiers of switch mode power supplies, inverters, freewheeling diodes, DC/DC converters, and other power switching applications.


  • TO-220AC Case
  • High surge current capability
  • Glass passivated junction
  • Fast recovery time
  • Low forward voltage
  • Low leakage current

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Rectifier Diode
Current 8A
Forward Voltage 1.3V
Peak Reverse Voltage 400V
Package Style TO-220AC
Thermal Resistance 50°C/W

Trustpilot