Vishay 40EPF02 Fast Recovery Diode 40A 200V TO247

Vishay 40EPF02 Fast Recovery Diode 40A 200V TO247

MPN
40EPF02
Brand
Vishay
Order Code
54-6044

Discontinued


A 200V 40A TO-packaged soft recovery, fast switching rectifier diode that is suitable for fast use in high frequency rectifiers of switch mode power supplies, inverters, freewheeling diodes, DC/DC converters, and other power switching applications.


  • TO-247AC Case
  • High surge current capability
  • Glass passivated junction
  • Fast recovery time
  • Low forward voltage
  • Low leakage current

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Current 40A
Forward Voltage 1.25V
Peak Reverse Voltage 200V
Package Style TO-247AC
Thermal Resistance 40°C/W

Trustpilot