Vishay 36MB80A Bridge Rectifier 35A 800V

Image Representative of Range

Vishay 36MB80A Bridge Rectifier 35A 800V

MPN
36MB80A
Brand
Vishay
EAN-13
2050000051388
Order Code
54-6153
Country of Origin
Italy
  • Quickly find another product in this range by Reverse Voltage:

    800V 1200V 1600V
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.35
50+ £5.91
100+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

A 35A 800V high power single phase bridge rectifier diode in a compact, encapsulated case that can be PCB or chassis mounted. The efficient and reliable operation of this device make it ideal for use in general purpose industrial and instrumentation applications.


  • Faston connectors
  • Center hole fixing
  • High thermal conductivity package
  • Electrically insulated case
  • Excellent power/volume ratio
  • UL Approved

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Diode bridge
Forward Current 35A
Reverse Voltage 800V
Package Style SIL
No of Phases 1

Reviews

Be the first to submit a review

Trustpilot