Vishay 36MB120A Bridge Rectifier Single Phase, 35A, 1200V D34

Image Representative of Range

Vishay 36MB120A Bridge Rectifier Single Phase, 35A, 1200V D34

MPN
36MB120A
Brand
Vishay
Order Code
54-6020
Country of Origin
Italy
  • Quickly find another product in this range by Reverse Voltage:

    800V 1200V 1600V
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.83
50+ £11.76
100+ £9.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 136 in stock

A 35A 1200V high power single phase bridge rectifier diode in a compact, encapsulated case that can be PCB or chassis mounted. The efficient and reliable operation of this device make it ideal for use in general purpose industrial and instrumentation applications.


  • Faston connectors
  • Center hole fixing
  • High thermal conductivity package
  • Electrically insulated case
  • Excellent power/volume ratio
  • UL Approved

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Diode bridge
Forward Current 35A
Reverse Voltage 1200V
Package Style SIL
No of Phases 1

Reviews

Be the first to submit a review

Trustpilot