Vishay 357B0202MXB251P12 357B Series 2K 1W Conductive Plastic Potentiometer

MPN
357B0202MXB251S22
Brand
Vishay
EAN-13
2050000108174
Order Code
58-3469
Qty Unit Price (Ex VAT)
1+ £32.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

A 2K 1W potentiometer with a 22mm diameter body and 6.35mm diameter shaft. Compact size, advanced design technology and long lifetime makes this potentiometer suitable for a wide range of industrial applications.
  • Slotted shaft
  • Single turn
  • Stainless steel shaft
  • Turret type solder plated terminals

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Logarithmic Potentiometer
Resistance 2kO
Tolerance 20%
No of Turns 1
Taper Linear
Power Rating 1W
Shaft Diameter 22mm
Shaft Length 6.35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot