Easter Opening Hours and Delivery Dates here
Vishay 30TPS12 SCR Thyristor 30A 1200V TO247

Vishay 30TPS12 SCR Thyristor 30A 1200V TO247

Order Code:

54-6031

Brand: Vishay MPN: 30TPS12

Discontinued


A 1200V 30A phase control SCR designed for medium power switching and phase control applications. Ideal for use in soft start input rectification.


  • TO-247AC package
  • Selection of voltage, currents and packages
  • Glass passivated
  • Temperature range -40°C to +125°C

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Current Rating 30A
Peak Voltage 1200V
Operating Temperature 125°C
Package Style TO-247AC

You may also like


Trustpilot