Vishay 293D475X9025C2TE3 Tantalum Capacitor SMD 4.7 µF 25 V 6x3.2x2.5 mm

MPN
293D475X9025C2TE3
Brand
Vishay
EAN-13
2050009800130
Order Code
18-4386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.212
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Vishay's 293D475X9025C2TE3 is a surface-mount tantalum capacitor, designed with a capacitance of 4.7 microFarads and a voltage rating of 25 volts. This capacitor, known for its stable capacitance and low leakage current, is encapsulated in a compact 6 x 3.2 x 2.5 mm case, making it ideal for use in densely packed electronic circuits. Due to its reliability and robust construction, it is commonly utilised in a variety of applications including power supply decoupling, energy storage, and filtering in telecommunications, automotive, and industrial equipment. The Vishay 293D series is recognised for its ability to handle temperature and voltage fluctuations, extending the operational lifespan of electronic devices.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Tantalum capacitor
Capacitance 4.7µF
Tolerance 0.1%
Voltage 25V DC
Mounting Type SMD
Material Tantalum
Content 1
Dimensions (L x W x H) 6 x 3.2 x 2.5 mm
Height 2.5mm
Length 6mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot