Vishay 293D475X9025B2TE3 Tantalum capacitor SMD 4.7 µF 25V LxWxH 3.5x2.8x1.9mm

MPN
293D475X9025B2TE3
Brand
Vishay
EAN-13
2050009800123
Order Code
18-4385
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
25+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Vishay 293D475X9025B2TE3 is a surface-mount tantalum capacitor designed to deliver reliable performance in compact electronic applications. This single-unit capacitor offers a capacitance value of 4.7 µF and is rated for a maximum voltage of 25V, making it suitable for stabilising power supply lines and decoupling noise in digital and analogue circuits. With dimensions of 3.5 mm x 2.8 mm x 1.9 mm, it is specifically crafted for space-constrained environments such as mobile devices, automotive electronics, and high-density printed circuit boards. The tantalum construction ensures stable capacitance and low equivalent series resistance, enhancing efficiency and longevity over traditional capacitor types. This component is a preferred choice for engineers seeking dependable performance under various operational conditions in sensitive electronic systems.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Tantalum capacitor
Capacitance 4.7µF
Tolerance 0.1%
Voltage 25V DC
Mounting Type SMD
Material Tantalum
Content 1
Dimensions (L x W x H) 3.5 x 2.8 x 1.9 mm
Height 1.9mm
Length 3.5mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot