Vishay 293D475X9016A2TE3 Tantalum capacitor SMD 4.7 µF 16 V 3.2x1.6x1.6 mm

MPN
293D475X9016A2TE3
Brand
Vishay
EAN-13
2050009800109
Order Code
18-4384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
50+ £0.122
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Vishay's 293D475X9016A2TE3 is a surface-mount tantalum capacitor, offering a capacitance of 4.7 µF with a rated voltage of 16 V. Its compact dimensions of 3.2 mm by 1.6 mm by 1.6 mm make it suitable for space-constrained applications where high density is needed without compromising performance. This tantalum capacitor is designed for use in general-purpose electronic circuits, including power supply systems, filtering applications, and as energy storage elements in portable and consumer electronics. With its reliable performance characteristics and stable capacitance over a wide temperature range, this component plays a crucial role in ensuring stable voltage and power delivery in various electronic designs.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Tantalum capacitor
Capacitance 4.7µF
Tolerance 0.1%
Voltage 16V DC
Mounting Type SMD
Material Tantalum
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 1.6 mm
Height 1.6mm
Length 3.2mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot